What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLC071IDGNR

Single, 16-V, 10-MHz operational amplifier 8-HVSSOP -40 to 125
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC071IDGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet53 pages14 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TLC071IDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.055
$ 1.459
Stock
215,096
164,528
Authorized Distributors
1
3
Case/Package
SOP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
390 µV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC071IDGNR.

Related Parts

Texas InstrumentsTLC070IDGNR
Single, 16-V, 10-MHz operational amplifier with shutdown functionality 8-HVSSOP -40 to 125
Texas InstrumentsTLC080CDGNR
Single Wide-Bandwidth High-Output Drive Single-Supply Op Amp With Shutdown 8-HVSSOP 0 to 70
Texas InstrumentsSA5534PSR
Single, 30-V, 10-MHz, low-noise audio op amp with -40°C to 85°C operation 8-SO -40 to 85

Descriptions

Descriptions of Texas Instruments TLC071IDGNR provided by its distributors.

Single, 16-V, 10-MHz operational amplifier 8-HVSSOP -40 to 125
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin HVSSOP EP T/R
Single channel 19V/us 10MHz 1900uV HVSSOP-8-EP Operational Amplifier ROHS
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.