Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL064CPWR

Quad, 30V, 1MHz, In to V+ operational amplifier 14-TSSOP 0 to 70
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL064CPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-40.43%

CAD Models

Download Texas Instruments TL064CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.539
$ 0.539
Stock
2,056,690
1,883,379
1,883,379
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3.5 V/µs
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
7 V
-
-
Max Supply Voltage
36 V
-
-
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL064CPWR.

Related Parts

Texas InstrumentsTL064CPW
Quad, 30V, 1MHz, In to V+ operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTL084CPWR
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-TSSOP 0 to 70
STMicroelectronicsMC3303PT
MC Series 36 V 1 MHz Low Power Surface Mount Operational Amplifier - TSSOP-14
Four channels 90nA 1MHz 5mV TSSOP-14 Operational Amplifier ROHS
onsemiLM224DTBG
IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC
STMicroelectronicsLM324PT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments TL064CPWR provided by its distributors.

Quad, 30V, 1MHz, In to V+ operational amplifier 14-TSSOP 0 to 70
IC OPAMP JFET 4 CIRCUIT 14TSSOP J-FET Amplifier 4 Circuit 14-TSSOP
Op Amp Quad Low Power Amplifier ±18V 14-Pin TSSOP T/R
J-FET Op Amp, 200μA (x2 Ch), 3.5V/μs, 42nV/rtHz@±15V, 1MHz, Shutdown, 20mA, 4Ch, ±18V, 3mV, 30pA, TSSOP-14, SMD, 1.2mm H
OP-AMP, GENERAL PURPOSE, 1MHZ, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 3.5V/µs; Gamme de tension d'alimentation: 7V à 36V; Type de boîtier d'amplificateur: TSSOP; Nombre d
Op-Amp, General Purpose, 1Mhz, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:1Mhz; Slew Rate:3.5V/Μs; Supply Voltage Range:7V To 36V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL064CPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL064CPWR .
  • TL064CPWR.