Texas Instruments TL7757CLPR

Supply-voltage supervisor & precision voltage detector 3-TO-92 0 to 70
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7757CLPR.

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments TL7757CLPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.523
$ 0.523
Stock
494,672
1,016,087
1,016,087
Authorized Distributors
4
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
5 µs
5 µs
5 µs
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.67 V
4.67 V
4.67 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL7757ILP
Supply-voltage supervisor & precision voltage detector 3-TO-92 -40 to 85
Texas InstrumentsTL7757ILPE3
Supply-voltage supervisor & precision voltage detector 3-TO-92 -40 to 85
Pwr Sply Func; Voltage Supervisor; TO-92; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V
Processor Supervisor 4.625V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Pwr Sply Func; Voltage Supervisor; TO-92; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V
PWR SPLY FUNC, VOLTAGE SENSING CIRCUIT, TO-92,VS 1 TO 6.5V, IS 390UA, PD 625MW

Descriptions

Descriptions of Texas Instruments TL7757CLPR provided by its distributors.

Supply-voltage supervisor & precision voltage detector 3-TO-92 0 to 70
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PBCY3
Processor Supervisor 4.55V 1 Active Low 3-Pin TO-92 T/R
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1V; Termination Type:Through Hole; Package/Case:3-TO-92; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.