Microchip MCP100-450DI/TO

Pwr Sply Func; Voltage Supervisor; TO-92; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP100-450DI/TO.

Augswan

Datasheet16 pages25 years ago

SHENGYU ELECTRONICS

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.03%

CAD Models

Download Microchip MCP100-450DI/TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Pwr Sply Func; Voltage Supervisor; TO-92; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V
Pwr Sply Func; Voltage Supervisor; TO-92; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V
IC SUPERVISOR 1 CHANNEL TO92-3 / Supervisor Open Drain or Open Collector 1 Channel TO-92-3

Descriptions

Descriptions of Microchip MCP100-450DI/TO provided by its distributors.

Pwr Sply Func; Voltage Supervisor; TO-92; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V
Processor Supervisor 4.375V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin TO-92 Bag
Processor Supervisor 4.375 Volt 3 Volt/3.3 Volt/5 Volt 3-Pin TO-92
MCP100 Series 4.5 V 150 ms Microcontroller Supervisory Circuit - TO-92-3
Processor Supervisor 4.375V 3V/3.3V/5V 3-Pin TO-92
SUPERVISORY CIRCUIT, TO-92-3, 100; Threshold Voltage: 4.375V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: TO-92; No. of Pins: 3Pins; Delay

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP100-450DI/TO.