Texas Instruments TL7726QD

-200V,205V SOIC-8 SMD mount 3.9mm(width)*1.5mm(height)
$ 2.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7726QD.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages27 years ago

Arrow Electronics

Augswan

Newark

iiiC

Inventory History

3 month trend:
+17.80%

CAD Models

Download Texas Instruments TL7726QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.013
$ 1.699
$ 1.699
Stock
151,345
436,866
436,866
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipMIC39102YM
MIC39102 Series 1 A ADJ Output Voltage SMT Low Voltage LDO Regulator - SOIC-8
Pwr Sply Func, Voltage Regulator, Linear, LDO, SOIC, IS 140uA, PD 0.366W, VO 3.3V
In a Pack of 2, ON Semiconductor LM2931AD-5.0R2G, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments TL7726QD provided by its distributors.

-200V,205V SOIC-8 SMD mount 3.9mm(width)*1.5mm(height)
HEX CLAMPING CIRCUIT Analog Circuit, 1 Func, 1 Channel, BIPolar, PDSO8
Hex clamping circuit 8-SOIC -40 to 125
Application Specific Multi-Output Solutions HEX CLAMPING CIRCUIT
TVS DEV MIXED -200/+205V 8SOIC
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.