What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TL7726CD

IC HEX CLAMPING CIRCUIT 8-SOIC / Clamping Circuit 8-Pin SOIC Tube
$ 1.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7726CD.

element14 APAC

Datasheet12 pages12 years ago

Texas Instruments

Newark

Augswan

iiiC

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments TL7726CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.926
$ 1.59
$ 1.59
Stock
24,290,926
335,446
335,446
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
4.5 V
-
-
Max Input Voltage
5.5 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTL7726ID
-200V,205V SOIC-8 SMD mount 3.9mm(width)*1.5mm(height)
MicrochipMIC5280YME
MIC5280 Series 120 V 25 mA Surface Mount Low IQ High PSRR LDO - SOIC-8L
IC REG LDO 5V 0.1A 8SOIC / LDO Regulator Pos 5V 0.1A Automotive 8-Pin SOIC N T/R
LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R
NCV8668 Series 5 V 150 mA Fixed Surface Mount Voltage Regulator - SOIC-8
Texas InstrumentsLM2936M-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, SOIC, IS 9uA, VO 5V, Regline 10mV, Regload 10mV

Descriptions

Descriptions of Texas Instruments TL7726CD provided by its distributors.

IC HEX CLAMPING CIRCUIT 8-SOIC / Clamping Circuit 8-Pin SOIC Tube
Texas Instruments Clamping Circuit, 8Pin, SOICencapsulation
HEX CLAMPING CIRCUIT Analog Circuit, 1 Func, 1 Channel, BIPolar, PDSO8
Application Specific Multi-Output Solutions Hex Clamping Crct
TVS DEV MIXED -200/+205V 8SOIC
HEX CLAMPING CIRCUIT, SOIC-8; IC Function: Hex Clamping Circuit; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; IC Package Type: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL7726CD .
  • TL7726CD.