Texas Instruments TL7726CDR

Hex clamping circuit 8-SOIC 0 to 70
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7726CDR.

Newark

Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet12 pages10 years ago

Texas Instruments

Arrow Electronics

Augswan

iiiC

Inventory History

3 month trend:
+12.96%

CAD Models

Download Texas Instruments TL7726CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.699
$ 1.699
Stock
205,181
411,005
411,005
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipMIC39102YM
MIC39102 Series 1 A ADJ Output Voltage SMT Low Voltage LDO Regulator - SOIC-8
Pwr Sply Func, Voltage Regulator, Linear, LDO, SOIC, IS 140uA, PD 0.366W, VO 3.3V
In a Pack of 2, ON Semiconductor LM2931AD-5.0R2G, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of Texas Instruments TL7726CDR provided by its distributors.

Hex clamping circuit 8-SOIC 0 to 70
Transistor -200V 205V SOIC-8 SMD 3.9mm W × 1.5mm H
Application Specific Multi-Output Solutions HEX CLAMPING CIRCUIT
TVS DEV MIXED -200/+205V 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.