Texas Instruments TL7702BCP

Single supervisor with programmable UV threshold & reset-time delay 8-PDIP 0 to 70
$ 2.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7702BCP.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet18 pages28 years ago

Mouser

Augswan

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL7702BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.412
$ 2.439
$ 2.439
Stock
1,343,888
1,418,896
1,418,896
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
1 µs
1 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
2.555 V
2.58 V
2.58 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.6 V
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL7702BIP
Single supervisor with programmable UV threshold & reset-time delay 8-PDIP -40 to 85
Texas InstrumentsTL7733BCP
Single-supply voltage supervisor 8-PDIP 0 to 70
Texas InstrumentsTL7733BIP
Single-supply voltage supervisor 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL7702BCP provided by its distributors.

Single supervisor with programmable UV threshold & reset-time delay 8-PDIP 0 to 70
Processor Supervisor 2.53V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:2.53V; Supply Current:1.8mA; Reset Type:Active-High/Active-Low; Real Time Clock:No; Output Current Max:20mA; Output Type:Open-Collector, Complementary ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.