Texas Instruments TL7702BIP

Single supervisor with programmable UV threshold & reset-time delay 8-PDIP -40 to 85
$ 2.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7702BIP.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet18 pages28 years ago

Mouser

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments TL7702BIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.329
$ 2.439
$ 2.439
Stock
550,743
26,209,124
26,209,124
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
1 µs
1 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
2.555 V
2.58 V
2.58 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.6 V
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL7702BCP
Single supervisor with programmable UV threshold & reset-time delay 8-PDIP 0 to 70
Texas InstrumentsTL7733BCP
Single-supply voltage supervisor 8-PDIP 0 to 70
Texas InstrumentsTL7733BIP
Single-supply voltage supervisor 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL7702BIP provided by its distributors.

Single supervisor with programmable UV threshold & reset-time delay 8-PDIP -40 to 85
Processor Supervisor 2.53V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube
IC, VOLTAGE SUPERVISOR 1.8mA, 18V, 8-DIP
Volt Supervisor Supply 0V to 18V 8-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.