Texas Instruments TL7705BCDR

5-V single supervisor with programmable delay time 8-SOIC 0 to 70
$ 1.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7705BCDR.

Arrow Electronics

Datasheet21 pages15 years ago

Texas Instruments

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
+5.64%

CAD Models

Download Texas Instruments TL7705BCDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.774
$ 2.092
$ 2.092
Stock
889,094
1,058,839
1,058,839
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
270 ns
270 ns
Undervoltage Threshold
-
-
-
Overvoltage Threshold
4.6 V
4.6 V
4.6 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL7705BIDR
Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-SOIC -40 to 85
Texas InstrumentsTL7705BID
Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-SOIC -40 to 85
Texas InstrumentsTL7705BQDG4
5-V single supervisor with programmable delay time 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TL7705BCDR provided by its distributors.

5-V single supervisor with programmable delay time 8-SOIC 0 to 70
SUPPLY-VOLTAGE SUPERVISOR Power Supply Support Circuit, Adjustable, 1 Channel, 4.55, BIPolar, PDSO8
Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R
ROHS3Compliant Tape & Reel (TR) TL7705 POWER-ON RESET GENERATOR supervisor 5V 4.9mm 270ns Typical Propagation Delay 3.5mA
VOLTAGE SUPERVISOR, 4.55V, SOIC-8; Tension de seuil: 4.55V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 3.6V; Tension, alimentation max..: 18V; Type de reset: Actif haut / Actif bas; Boîtier
VOLTAGE SUPERVISOR, 4.55V, SOIC-8; Threshold Voltage:4.55V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:3.6V; Supply Voltage Max:18V; Reset Type:Active-High, Active-Low; Digital IC Case:SOIC; No. of Pins:8Pins; Delay Time:-; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 7705BCDR
  • TL7705BCDR .