Texas Instruments TL7705BIDR

5-V single supervisor with programmable delay time 8-SOIC -40 to 85
$ 2.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7705BIDR.

Texas Instruments

Datasheet21 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages28 years ago

Mouser

element14 APAC

Augswan

LCSC

Inventory History

3 month trend:
-26.05%

CAD Models

Download Texas Instruments TL7705BIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.022
$ 2.094
$ 2.094
Stock
491,138
583,518
583,518
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
270 ns
270 ns
Undervoltage Threshold
-
-
-
Overvoltage Threshold
4.6 V
4.6 V
4.6 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsTL7705BCDR
5-V single supervisor with programmable delay time 8-SOIC 0 to 70
Texas InstrumentsTL7705BCD
SUPPLY-VOLTAGE SUPERVISOR Power Supply Support Circuit, Adjustable, 1 Channel, 4.55, PDSO8
Texas InstrumentsTL7705BQDG4
5-V single supervisor with programmable delay time 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TL7705BIDR provided by its distributors.

5-V single supervisor with programmable delay time 8-SOIC -40 to 85
Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R
Volt Supervisor Supply 0V to 18V 8-Pin SOIC T/R
VOLTAGE SUPERVISOR, 4.55V, SOIC-8; Threshold Voltage: 4.55V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 3.6V; Supply Voltage Max: 18V; Reset Type: Active-High, Active-L; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL7705BIDR .