Texas Instruments TL7705BID

Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-SOIC -40 to 85
$ 2.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7705BID.

Texas Instruments

Datasheet21 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages28 years ago

Mouser

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-9.80%

CAD Models

Download Texas Instruments TL7705BID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.485
$ 2.092
$ 2.092
Stock
322,217
1,060,564
1,060,564
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
270 ns
270 ns
Undervoltage Threshold
-
-
-
Overvoltage Threshold
4.6 V
4.6 V
4.6 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL7705BCDR
5-V single supervisor with programmable delay time 8-SOIC 0 to 70
Texas InstrumentsTL7705BCD
SUPPLY-VOLTAGE SUPERVISOR Power Supply Support Circuit, Adjustable, 1 Channel, 4.55, PDSO8
Texas InstrumentsTL7705BQDG4
5-V single supervisor with programmable delay time 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TL7705BID provided by its distributors.

Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-SOIC -40 to 85
SUPPLY-VOLTAGE SUPERVISOR Power Supply Support Circuit, Adjustable, 1 Channel, 4.55, PDSO8
Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube
IC, VOLTAGE SUPERVISOR 1.8mA, 18V 8-SOIC
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.55V, PDSO8
Voltage Supervisor, 1.8Ma, 18V, Soic-8; Threshold Voltage:4.55V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:3.6V; Supply Voltage Max:18V; Reset Type:active-High, Active-Low; Digital Ic Case:soic; No. Of Pins:8Pins; Rohs Compliant: Yes
VOLTAGE SUPERVISOR, 1.8MA, 18V, SOIC-8; Tension de seuil: 4.55V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 3.6V; Tension, alimentation max..: 18V; Type de reset: Actif haut / Actif bas; Bo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL7705BID .