Texas Instruments TL7700CPWR

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +0.5V, BIPolar, PDSO8
$ 2.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7700CPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet21 pages15 years ago

Upverter

element14 APAC

Mouser

Farnell

Inventory History

3 month trend:
+5.81%

CAD Models

Download Texas Instruments TL7700CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.154
$ 2.96
$ 2.96
Stock
561,511
5,546,364
5,546,364
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
10 µs
10 µs
10 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
40 V
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL7700CPWR.

Related Parts

Texas InstrumentsTLC7705IPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
Texas InstrumentsTLC7733IPW
Voltage supervisor with programmable delay time 8-TSSOP
Texas InstrumentsTLC7701IPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +4.25V, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments TL7700CPWR provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +0.5V, BIPolar, PDSO8
Voltage supervisor 8-TSSOP -40 to 85
Processor Supervisor 1 Active Low Automotive 8-Pin TSSOP T/R
IC, VOLTAGE SUPERVISOR, 40V 8-TSSOP; Tension de seuil: 2.5V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.8V; Tension, alimentation max..: 40V; Type de reset: Actif bas; Boîtier de CI numér
IC, VOLTAGE SUPERVISOR, 40V 8-TSSOP; Threshold Voltage:2.5V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.8V; Supply Voltage Max:40V; Reset Type:Active-Low; Digital IC Case:TSSOP; No. of Pins:8Pins; Delay Time:10µs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:TL7700; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C; Supply Current:600mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL7700CPWR .