Texas Instruments TL751L05QDR

Single Output LDO, 150mA, Fixed(5.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125
$ 0.717

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL751L05QDR.

Inventory History

3 month trend:
+0.00%

Related Parts

onsemiLP2951CMX
LP2951 Series 5 V / ADJ Output 0.1 A Micro Power Voltage Regulator - SOIC-8
Texas InstrumentsLM2931CM/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
Texas InstrumentsTL751L10CD
150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125
LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 8-Pin SOIC N Tube
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 150mA 1.5mm 400mV
Texas InstrumentsTL751L12QD
Single Output LDO, 150mA, Fixed(12.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC

Descriptions

Descriptions of Texas Instruments TL751L05QDR provided by its distributors.

Single Output LDO, 150mA, Fixed(5.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125
IC REG LINEAR FIXED LDO REG / Linear Voltage Regulator IC Output
Contains Lead GULL WING Not Qualified BIPOLAR Linear Voltage Regulator IC 125C 0.15A 4.9mm 5.25V
LDO Regulator Pos 5V 0.15A 8-Pin SOIC T/R
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 26 V; Maximum Voltage Tolerance: 5 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.