Texas Instruments TL712CPW

Single Differential Comparator with Push-Pull Outputs 8-TSSOP 0 to 70
$ 1.474

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL712CPW.

Texas Instruments

Datasheet18 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL712CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 1.375
Stock
235,495
901,991
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
25 ns
25 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsTL712CPWR
Single Differential Comparator with Push-Pull Outputs 8-TSSOP 0 to 70
Texas InstrumentsTLC3702QPWRQ1
Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-TSSOP -40 to 125
Texas InstrumentsTLC372CPW
Dual General Purpose LinCMOS™ Differential Comparator 8-TSSOP 0 to 70
STMicroelectronicsLM393PT
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8
STMicroelectronicsTS3702IPT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM293PT
LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8

Descriptions

Descriptions of Texas Instruments TL712CPW provided by its distributors.

Single Differential Comparator with Push-Pull Outputs 8-TSSOP 0 to 70
Comparator Single 5.25V 8-Pin TSSOP Tube
DIFFERENTIAL COMPARATOR | IC DIFF COMPARATOR 8-TSSOP
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Channels:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.