Texas Instruments TL712CPWR

Single Differential Comparator with Push-Pull Outputs 8-TSSOP 0 to 70
$ 1.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL712CPWR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago

HQonline

iiiC

Mouser

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TL712CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.375
$ 1.474
Stock
951,487
243,179
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL712CPW
Single Differential Comparator with Push-Pull Outputs 8-TSSOP 0 to 70
Texas InstrumentsTLC3702QPWRQ1
Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-TSSOP -40 to 125
STMicroelectronicsLM393PT
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8
Texas InstrumentsTLC372CPW
Dual General Purpose LinCMOS™ Differential Comparator 8-TSSOP 0 to 70
STMicroelectronicsTS3702IPT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM293PT
LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8

Descriptions

Descriptions of Texas Instruments TL712CPWR provided by its distributors.

Single Differential Comparator with Push-Pull Outputs 8-TSSOP 0 to 70
20mA 25ns Complementary,Push-Pull,TTL,Tri-State 16mA 1 4.75V 5.25V 5mV 600μA Differential TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Channels:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.