Texas Instruments TL494INE4

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP Tube
$ 0.693
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL494INE4.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet36 pages27 years ago

Mouser

Arrow Electronics

Inventory History

3 month trend:
-3.80%

CAD Models

Download Texas Instruments TL494INE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.693
$ 0.266
$ 0.266
Stock
122,234
693,215
693,215
Authorized Distributors
1
2
2
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull, SEPIC
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull, SEPIC
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull, SEPIC
Output Voltage
40 V
40 V
40 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL494INE4.

Related Parts

Texas InstrumentsTL494CN
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsTL494IN
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsTL594CN
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsTL594IN
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP
Texas InstrumentsTL594CNE4
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP Tube
Texas InstrumentsTL594INE4
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TL494INE4 provided by its distributors.

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP Tube
Push-Pull No 1KHz~300KHz Transistor Driver 2 40V PDIP-16 19.3mm*4.57mm
40V, 0.2A 300KHz PWM controller 16-PDIP -40 to 85
PWM Power Supply Controllers Control Circuit
PULSE-WIDTH-MODULATION CRTL CIRC/LINEAR<AZ
40V, 0.2A 300KHZ PWM CONTROLLER
Pulse Width Modulation (PWM) Controller IC; Frequency:300kHz; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Control Mode:Voltage; Leaded Process Compatible:Yes; Number of PWM Outputs:2; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TL494INE4