Texas Instruments TL594CN

Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL594CN.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet36 pages27 years ago

Farnell

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
+30.05%

CAD Models

Download Texas Instruments TL594CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 0.795
$ 0.795
Stock
277,410
220,398
220,398
Authorized Distributors
5
3
3
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
40 V
40 V
40 V
Min Input Voltage
-
-
-
Max Input Voltage
-
38 V
38 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL594CN.

Related Parts

Texas InstrumentsTL494CN
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsTL494IN
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsTL594CNE4
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP Tube
Texas InstrumentsTL494INE4
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP Tube
Texas InstrumentsTL594IN
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP
Texas InstrumentsSG2524N
40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-PDIP -25 to 85

Descriptions

Descriptions of Texas Instruments TL594CN provided by its distributors.

Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
MODULATOR; PULSE WIDTH MODULATION; PDIP; 16; 7 V (MIN.); -0.3 V (MIN.); 67 DEGC
Transistor Driver Boost/Buck/Flyback/Forward/Full-Bridge/Half-Bridge/Push-Pull 1kHz-300kHz 2 Ch 40V Max 4.95V 40V 7V PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
IC, PWM CONTROL CCT, PDIP16, 594; Input Voltage:-; Output Voltage:40V; Output Current:200mA; Supply Voltage Min:7V; Supply Voltage Max:40V; Controller IC Case S; Available until stocks are exhausted Alternative available
IC, PWM CONTROL CCT, PDIP16, 594; Input Voltage: -; Output Voltage: 40V; Output Current: 200mA; Supply Voltage Min: 7V; Supply Voltage Max: 40V; Controller IC Case Style: DIP; No. of Pins: 16Pins; Frequency: 300kHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 594; Controller Type: PWM; IC Temperature Range: Commercial; Operating Temperature Range: 0°C to +70°C; Output Type: Voltage; Supply Voltage Range: 7V to 40V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL594CN .
  • TL594CN.
  • TL594CN..