Texas Instruments TL494IN

Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
$ 0.577
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL494IN.

Newark

Datasheet33 pages11 years ago
Datasheet21 pages15 years ago
Datasheet19 pages16 years ago
Datasheet19 pages17 years ago
Datasheet19 pages17 years ago
Datasheet21 pages12 years ago

Texas Instruments

Upverter

Farnell

DigiKey

Inventory History

3 month trend:
-3.15%

CAD Models

Download Texas Instruments TL494IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.248
$ 0.248
Stock
382,590
574,157
574,157
Authorized Distributors
4
4
4
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull, SEPIC
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull, SEPIC
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull, SEPIC
Output Voltage
40 V
40 V
40 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL494IN.

Related Parts

Texas InstrumentsTL494CN
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsTL594CN
TEXAS INSTRUMENTS TL594CNPWM Controller CCT, 40V-7V supply, 300 kHz, 40V/200mA out, DIP-16
Texas InstrumentsTL594IN
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP
Texas InstrumentsTL594CNE4
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP Tube
Texas InstrumentsTL494INE4
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP Tube
Texas InstrumentsSG2524N
40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-PDIP -25 to 85

Descriptions

Descriptions of Texas Instruments TL494IN provided by its distributors.

Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
TL494 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 40ns 200mA 951.693491mg 40V
IC, CONTROLLER, PWM; Input Voltage: -; Output Voltage: 40V; Output Current: 200mA; Supply Voltage Min: 7V; Supply Voltage Max: 40V; Controller IC Case Style: DIP; No. of Pins: 16Pins; Frequency: 300kHz; Operating Temperature Min

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL494IN .
  • TL494IN ..
  • TL494IN.