Texas Instruments TL5209DR

Adjustable Ldo Voltage Regulator, 2.5V to 6.5V 0.5A 8-SOIC Full Reel
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5209DR.

element14 APAC

Datasheet22 pages14 years ago
Datasheet23 pages11 years ago

Texas Instruments

Augswan

Newark

iiiC

Inventory History

3 month trend:
+5.52%

CAD Models

Download Texas Instruments TL5209DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.081
Stock
1,373,939
521,153
Authorized Distributors
5
2
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
6.5 V
6.5 V
Min Output Voltage
2.5 V
2.5 V
Output Voltage
6.5 V
6.5 V
Output Current
500 mA
500 mA
Dropout Voltage
500 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL5209DRG4
Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 500mA 1.75mm 500mV
Texas InstrumentsLP2951D
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951DR
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TL5209DR provided by its distributors.

ADJUSTABLE LDO VOLTAGE REGULATOR, 2.5V TO 6.5V 0.5A 8-SOIC FULL REEL
Texas Instruments Low Noise LDO Regulator 1.3→6.5V Out 500mA Max Single SOIC SMD 8-Pin
Regulator, Ldo, Adj, 500Ma, Soic-8; Output Type:Adjustable; Input Voltage Min:2.5V; Input Voltage Max:16V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:2.5V; Adjustable Output Voltage Max:6.5V; Output Current:500Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL5209DR
TL5209 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity voltage regulator linear 500mV 1.75mm 500mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL5209DR .
  • TL5209DR.