Texas Instruments TL5209DRG4

Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 500mA 1.75mm 500mV
$ 1.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5209DRG4.

Texas Instruments

Datasheet22 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL5209DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.081
$ 1.13
Stock
521,153
1,373,939
Authorized Distributors
2
5
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
6.5 V
6.5 V
Min Output Voltage
2.5 V
2.5 V
Output Voltage
6.5 V
6.5 V
Output Current
500 mA
500 mA
Dropout Voltage
-
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL5209DR
ADJUSTABLE LDO VOLTAGE REGULATOR, 2.5V TO 6.5V 0.5A 8-SOIC FULL REEL
Texas InstrumentsTPS77633DR
500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS7230QD
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -55 to 150

Descriptions

Descriptions of Texas Instruments TL5209DRG4 provided by its distributors.

Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 500mA 1.75mm 500mV
75dB(120Hz) 170μA Positive Adjustable 500mA 1Ch 2.5V/2.5V/6.5V/16V 600mV@500mA 0.5% 0.05%/V SOIC-8 SMD, Adhesive Mount 1.5mm H
Single Channel LDO Voltage Regulator; Output Voltage Max:6.5V; Output Current Max:0.5A; Dropout Voltage, Vdo:500mV; Voltage Tolerance ±:2%; Output Voltage Adjustable Max, Vout:6.75V; Supply Voltage Min:2.5V; Supply Voltage Max:16V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.