Texas Instruments TL494CNS

Voltage Mode PWM Controller 40V 200mA 16-Pin SOIC
$ 0.668

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL494CNS.

Texas Instruments

Datasheet33 pages11 years ago
Technical Drawing2 pages18 years ago

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments TL494CNS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 0.214
$ 0.214
Stock
259,279
798,712
798,712
Authorized Distributors
2
5
5
Topology
-
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull, SEPIC
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull, SEPIC
Output Voltage
-
40 V
40 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
-
SOP
SOP
Number of Pins
-
16
16

Descriptions

Descriptions of Texas Instruments TL494CNS provided by its distributors.

Voltage Mode PWM Controller 40V 200mA 16-Pin SOIC
PULSE-WIDTH-MODULATION CONTROL CIRCUITS | PWR MGMT VOLTAGE REFERENCE
Pulse-Width-Mod Control Circuit Rohs Compliant: Yes
PWM Control Circuit 16-SO 0 to 70
DC-DC Converter Controller, Boost/Buck/Flyback/Forward/Full-Bridge/Half-Bridge/Push-Pull, No, 1kHz~300kHz, Transistor Driver, 2, 40V(Max), 40V, 7V, SO-16, SMD, 10.3mm × 5.3mm × 1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL494CNS.