onsemi LM431AIZ

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92R Bulk
$ 0.087
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM431AIZ.

Upverter

Datasheet9 pages5 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

Augswan

onsemi

Inventory History

3 month trend:
-0.38%

CAD Models

Download onsemi LM431AIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.295
Stock
900,446
200,329
Authorized Distributors
6
2
Case/Package
TO-92-3
TO-92
Number of Pins
3
3
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
36 V
37 V
Min Output Voltage
2.45 V
-
Max Output Voltage
2.55 V
37 V
Tolerance
2 %
2 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-21
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

onsemiKA431AZTA
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold
Voltage References; TL431CLPRPG; ON SEMICONDUCTOR; TO-92-3; 3; Adjustable, Shunt; 2.2 %
Texas InstrumentsTL431CLPM
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo
TL431 Series 2.5 to 36 V Programmable Precision Reference - TO-92
Texas InstrumentsTL431ILPE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Texas InstrumentsTL1431CLPR
Precision adjustable (programmable) shunt reference 3-TO-92 0 to 70

Descriptions

Descriptions of onsemi LM431AIZ provided by its distributors.

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92R Bulk
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3
onsemi Voltage Reference IC, 2.5-36V TO-92 ±2.0% TH 3-Pin
The LM431A / LM431B / LM431C are three terminal output adjustable regulators with thermal stability over the full operating temperature range. The output voltage can be set to any value between VREF (approximately 2.5 V) and 36 V with two external resistors. These devices have a typical dynamic output impedance of 0.2 Ω. Active output circuit provides a sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd