Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL431BQDCKT

V-Ref Adjustable 2.495V to 36V 100mA Automotive 6-Pin SC-70 T/R

$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431BQDCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago
Technical Drawing2 pages19 years ago

LCSC

SHENGYU ELECTRONICS

Newark

Mouser

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TL431BQDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
$ 0.182
Stock
678,256
609,499
Authorized Distributors
2
3
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
37 V
37 V
Min Output Voltage
2.495 V
-
Max Output Voltage
36 V
36 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
Cathode Current
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTL431BIDCKR
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6
Texas InstrumentsTL431BCDCKT
V-Ref Adjustable 2.495V to 36V 100mA Automotive 6-Pin SC-70 T/R
Texas InstrumentsTL431AIDCKT
V-Ref Adjustable 2.495V to 36V 100mA Automotive 6-Pin SC-70 T/R

Descriptions

Descriptions of Texas Instruments TL431BQDCKT provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 6-Pin SC-70 T/R
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6
IC VREF SHUNT ADJ 0.5% SC70-6 Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SC-70-6
Adjustable precision shunt regulator 6-SC70 -40 to 125
92ppm/℃ Adjustable 100mA 2.495V 37V 36V 700μA ±0.5% SC-70-6 SMD mount,glue mount 2mm*1.25mm*900μm
Voltage References Adjustable Precision Shunt Regulator
EAR99 TL431 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) voltage reference device 700muA 37V 92ppm/C ±0.5%
IC DUAL 12B CMOS MULT D/A 24SOIC
TL431 - ADJUSTABLE PRECISION SHU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.