Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL431AIDCKT

V-Ref Adjustable 2.495V to 36V 100mA Automotive 6-Pin SC-70 T/R
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AIDCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-15.66%

CAD Models

Download Texas Instruments TL431AIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.111
$ 0.111
Stock
695,859
541,853
541,853
Authorized Distributors
3
2
2
Case/Package
SOT-23-6
SC
SC
Number of Pins
6
6
6
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
-
34 ppm/°C
34 ppm/°C
Cathode Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTL431BIDCKR
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6
Texas InstrumentsTL431AQDCKR
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6
Texas InstrumentsTL431AQDCKT
V-Ref Adjustable 2.495V to 36V 100mA Automotive 6-Pin SC-70 T/R

Descriptions

Descriptions of Texas Instruments TL431AIDCKT provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 6-Pin SC-70 T/R
92ppm/℃ Adjustable 100mA 2.495V 37V 36V 700μA ±1% SC-70-6 SMD mount,glue mount 2mm*1.25mm*900μm
IC VREF SHUNT ADJ 1% SC70-6 Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SC-70-6
Adjustable precision shunt regulator 6-SC70 -40 to 85
Voltage References Adjustable Precision Shunt Regulator
EAR99 TL431 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) voltage reference device 700muA 37V -40C~85C TA ±1%
IC REG CHRG PUMP 2VIN/3V 10VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.