Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL431BIDCKR

Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431BIDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Newark

Mouser

Inventory History

3 month trend:
-11.71%

CAD Models

Download Texas Instruments TL431BIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.148
$ 0.148
Stock
570,116
1,199,340
1,199,340
Authorized Distributors
4
3
3
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
-
-
Max Output Voltage
36 V
36 V
36 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
700 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL431BQDCKR
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6
Texas InstrumentsTL431BCDCKR
ANALOG DEVICES ADG701BRMZ Analogue Switch, SPST, 1 Channels, 3 ohm, 1.8V to 5.5V, MSOP, 8 Pins
Texas InstrumentsTL431AQDCKR
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6

Descriptions

Descriptions of Texas Instruments TL431BIDCKR provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6
V-Ref Adjustable 2.495V to 36V 100mA Automotive 6-Pin SC-70 T/R
IC VREF SHUNT ADJ 0.5% SC70-6 Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SC-70-6
Adjustable precision shunt regulator 6-SC70 -40 to 85
Ic, Prog Shunt V-Ref 2.495V 0.5% Sc-70-6
92ppm/℃ Adjustable 100mA 2.495V 37V 36V 700μA ±0.5% SC-70-6 SMD mount,glue mount 2mm*1.25mm*900μm
Voltage References Adjustable Precision Shunt Regulator
EAR99 TL431 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) voltage reference device 700muA 37V 92ppm/C ±0.5%
IC DUAL VOLT DETECTOR SOT-23-6
TL431 - ADJUSTABLE PRECISION SHU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.