Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL431ACPWR

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin TSSOP T/R
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431ACPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
+11.16%

CAD Models

Download Texas Instruments TL431ACPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.426
Stock
593,471
586,074
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
37 V
37 V
Min Output Voltage
-
-
Max Output Voltage
36 V
36 V
Tolerance
1 %
1 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
Cathode Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL431BCPWR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin TSSOP T/R
Texas InstrumentsTL431CPWR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin TSSOP T/R
Texas InstrumentsTL1431CPW
V-Ref Adjustable 2.5V to 36V 100mA 8-Pin TSSOP Tube
Texas InstrumentsTL1431CPWR
Precision adjustable (programmable) shunt reference 8-TSSOP 0 to 70
Texas InstrumentsTL1431CPWRG4
Precision adjustable (programmable) shunt reference 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TL431ACPWR provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin TSSOP T/R
92ppm/℃ Adjustable 100mA 2.495V 37V 36V 600μA ±1% TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
IC VREF SHUNT ADJ 1% 8TSSOP Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.