Texas Instruments TL1431CPWRG4

Precision adjustable (programmable) shunt reference 8-TSSOP 0 to 70
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1431CPWRG4.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet27 pages14 years ago
Datasheet29 pages14 years ago
Datasheet29 pages15 years ago
Datasheet26 pages18 years ago
Datasheet63 pages19 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL1431CPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.191
$ 0.191
Stock
577,078
342,349
342,349
Authorized Distributors
2
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
-
23 ppm/°C
23 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL1431CPWRG4.
Reference Designs

Related Parts

Texas InstrumentsTL431CPWR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin TSSOP T/R
Texas InstrumentsTL431BCPWR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin TSSOP T/R
Texas InstrumentsTL431ACPWR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TL1431CPWRG4 provided by its distributors.

Precision adjustable (programmable) shunt reference 8-TSSOP 0 to 70
V-Ref Adjustable 2.5V to 36V 100mA 8-Pin TSSOP T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Reference; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Temperature Coefficient:±23ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.