Texas Instruments TL1431CPW

V-Ref Adjustable 2.5V to 36V 100mA 8-Pin TSSOP Tube
$ 0.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1431CPW.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet27 pages14 years ago
Datasheet29 pages14 years ago
Datasheet29 pages15 years ago
Datasheet63 pages19 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL1431CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.219
$ 0.219
Stock
310,586
590,987
590,987
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.5 V
-
-
Max Output Voltage
36 V
-
-
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
23 ppm/°C
-
-
Cathode Current
1 mA
1 mA
1 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL1431CPW.
Reference Designs

Related Parts

Texas InstrumentsTL431CPWR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin TSSOP T/R
Texas InstrumentsTL431BCPWR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin TSSOP T/R
Texas InstrumentsTL431ACPWR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin TSSOP T/R
Texas InstrumentsTL431ACPW
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin TSSOP Tube
Texas InstrumentsLM385PW-1-2
1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TL1431CPW provided by its distributors.

V-Ref Adjustable 2.5V to 36V 100mA 8-Pin TSSOP Tube
Precision Adjustable (Programmable) Shunt eference 8-TSSOP 0 to 70
Voltage Reference; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No; Temperature Coefficient:±23ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.