Texas Instruments TL3414AIPW

Dual, 15-V, 1.1-MHz, 70-mA output current operational amplifier 8-TSSOP -40 to 85
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3414AIPW.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet14 pages15 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL3414AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 0.669
Stock
316,891
338,453
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.83 V/µs
0.83 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL3414AIPW.

Related Parts

STMicroelectronicsLM2904YPT
LM2904 Series 30 V 1.1 MHz General Purpose SMT Operational Amplifier - TSSOP-8
STMicroelectronicsLM2904WYPT
Low Power Dual Operational Amplifier, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM2904PT
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
Texas InstrumentsLMV358IPWR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsLMV358IPW
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsLMV358IPWRG4
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TL3414AIPW provided by its distributors.

Dual, 15-V, 1.1-MHz, 70-mA output current operational amplifier 8-TSSOP -40 to 85
Amplifiers - Operational Dual Hi Output Current Op Amp
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Current; Gain Bandwidth -3db:1.1MHz; Slew Rate:0.83V/µs; Supply Voltage Min:3V; Supply Voltage Max:15V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.