Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM2904YPT

LM2904 Series 30 V 1.1 MHz General Purpose SMT Operational Amplifier - TSSOP-8
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2904YPT.

SHENGYU ELECTRONICS

Datasheet24 pages10 years ago

STMicroelectronics

TME

Inventory History

3 month trend:
+46.70%

CAD Models

Download STMicroelectronics LM2904YPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.108
$ 0.108
Stock
4,876,850
3,479,999
3,479,999
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.2 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
100 dB
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
32 V
32 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM2904WYPT
Low Power Dual Operational Amplifier, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM258AYPT
Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, PDSO2
STMicroelectronicsLM258YPT
Low power dual operational amplifiers | IC OPAMP GP 2 CIRCUIT 8TSSOP

Descriptions

Descriptions of STMicroelectronics LM2904YPT provided by its distributors.

LM2904 Series 30 V 1.1 MHz General Purpose SMT Operational Amplifier - TSSOP-8
Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin TSSOP T/R
20nA null 700kHz Single-Ended TSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
Low power, bipolar op-amp, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronics SCT
Operational Amplifiers - Op Amps LP Bipolar Op-Amp 100dB
STMicroelectronics , 8-TSSOPencapsulation, Dual power, surface mount, 8Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics