STMicroelectronics LM2904WYPT

Low Power Dual Operational Amplifier, -40 to 125°C, TSSOP-8, Tape and Reel
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2904WYPT.

HQonline

Datasheet21 pages15 years ago

STMicroelectronics

Newark

TME

Future Electronics

Inventory History

3 month trend:
-66.34%

CAD Models

Download STMicroelectronics LM2904WYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.238
$ 0.238
Stock
545,331
4,662,925
4,662,925
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
16 V
16 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM2904YPT
LM2904 Series 30 V 1.1 MHz General Purpose SMT Operational Amplifier - TSSOP-8
STMicroelectronicsLM258YPT
ROHS3Compliant EAR99 LM258 Matte Tin (Sn) op amp amplifier circuit 4.4mm 0.15muA 1mV 1100kHz
STMicroelectronicsLM2904PT
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8

Descriptions

Descriptions of STMicroelectronics LM2904WYPT provided by its distributors.

Low Power Dual Operational Amplifier, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronics SCT
Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin TSSOP T/R
Dual 20nA 0.6V/us 1.1MHz 7mV TSSOP-8 Operational Amplifier ROHS
Low Power Dual Operational Amplifier
Opamp, 1.1Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LM2904WYPT
700μA, 600mV/μs, 55nV/rtHz@30V, 1.1MHz, 85dB, Shutdown, Single-Ended, 40mA, 2-Ch, 2-Pin, 3V±15V, 30V, 2mV, 20nA, General Purpose Op Amp, TSSOP-8, SMD, Adhesive Mount, 3mm × 4.4mm × 1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #LM2904WYPT