Texas Instruments TL331IDBVRG4

High Voltage Single Differential Comparator 5-SOT-23 -40 to 85
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL331IDBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages18 years ago
Datasheet3 pages19 years ago
Datasheet3 pages19 years ago

Newark

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.05%

CAD Models

Download Texas Instruments TL331IDBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.203
$ 0.203
Stock
1,523,648
6,057,169
6,057,169
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 mV
2 mV
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

MicrochipMIC6270YM5-TR
Analogue Comparator, Rail To Rail, Precision Voltage, 1, 600 Ns, 2V To 36V, Sot-23, 5
STMicroelectronicsTS391ILT
Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTL331KDBVR
IC DIFF COMPARATOR SNGL SOT23-5 / Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R
MicrochipMIC7221YM5-TR
Analogue Comparator, Single, Micropower, 1, 2.2V To 10V, Sot-23, 5
MicrochipMCP6561T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 49 ns, 1.8V to 5.5V, SOT-23, 5 Pins
Texas InstrumentsLM397MF/NOPB
Single General Purpose Voltage Comparator 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TL331IDBVRG4 provided by its distributors.

High Voltage Single Differential Comparator 5-SOT-23 -40 to 85
Tape & Reel (TR) TL331 CMOS MOS Open-Collector TTL Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 250nA 1.3mus 2.9mm 9V
COMPARATOR, SINGLE DIFF, SOT-23-5; Comparator Type:Differential; No. of Comparators:1; Response Time:300ns; IC Output Type:CMOS, MOS, TTL, Open-Collector/Drain; Output Compatibility:CMOS, MOS, TTL; Supply Current:400µA; Supply Voltage Range:2V to 36V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:331; Input Offset Voltage Max:5mV; No. of Comparators:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:TTL / MOS / CMOS Compatible - Open Collector / Drain; Package / Case:SOT-23; Supply Voltage Max:36V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.