Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS391ILT

Low power, single voltage comparator, 200µA, 34V, -37, -40 to 125°C, SOT23-5L, Tape and Reel
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS391ILT.

element14 APAC

Datasheet14 pages10 years ago

Newark

Factory Futures

Nu Horizons

Mouser

Inventory History

3 month trend:
+11.91%

CAD Models

Download STMicroelectronics TS391ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.555
Stock
5,534,705
1,235,264
Authorized Distributors
6
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Input Offset Voltage (Vos)
9 mV
9 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MicrochipMIC6270YM5-TR
Analogue Comparator, Rail To Rail, Precision Voltage, 1, 600 Ns, 2V To 36V, Sot-23, 5
Texas InstrumentsTL331IDBVR
IC COMPARATOR 1 DIFF SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"
Texas InstrumentsTL331KDBVR
IC COMPARATOR 1 DIFF SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"
MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
MicrochipMCP6541T-E/OT
Comparator Single R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R
Texas InstrumentsLM397MFX/NOPB
Special Purpose Amplifiers; LM397MFX/NOPB; TEXAS INSTRUMENTS; 5; SOT-23; 30 V; 1

Descriptions

Descriptions of STMicroelectronics TS391ILT provided by its distributors.

Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
Comparator Single ±18V/36V 5-Pin SOT-23 T/R / IC COMP LO PWR SGL V SOT 23-5L
TS391 Series 36 V 250 nA Surface Mount Single Voltage Comparator - SOT-23
Single Comparator, ¡À18V/36V, 1.3¦Ìs, SOT-23, TTL Output
STMicroelectronics Comparators, SOT-23encapsulation, surface mount, double/Single power supply
Low power, single voltage comparator
Voltage Comparator Ic; Number Of Compara |Stmicroelectronics TS391ILT.
Comparator Type = Low Power / Output Type = Open Collector / Channels = 1 / Input Offset Voltage Max. mV = 5 / Output Current per Channel mA = 16 / Response Time us = 1.3 / Supply Current mA = 1.25 / Single Supply Voltage Min. V = 2 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 1.45 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS391/ILT
  • TS391ILT.