Texas Instruments LM397MF/NOPB

Single General Purpose Voltage Comparator 5-SOT-23 -40 to 85
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM397MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages13 years ago

element14 APAC

Farnell

HQonline

Newark

Inventory History

3 month trend:
+2.01%

CAD Models

Download Texas Instruments LM397MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM397MF/NOPB.

Related Parts

Texas InstrumentsLM397MFX/NOPB
Special Purpose Amplifiers; LM397MFX/NOPB; TEXAS INSTRUMENTS; 5; SOT-23; 30 V; 1
Texas InstrumentsLM397MF
IC COMPARATOR VOLT SGL SOT23-5 / Comparator Single ±15V/30V 5-Pin SOT-23 T/R
MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Sot-23 Single 1.6V Push/pull Comparator, E Temp, Rvs Pinout Rohs Compliant: Yes
Texas InstrumentsLMV331IDBVR
Texas Instruments Comparators, SOT-23encapsulation, surface mount, Single power supply

Descriptions

Descriptions of Texas Instruments LM397MF/NOPB provided by its distributors.

Single General Purpose Voltage Comparator 5-SOT-23 -40 to 85
Comparator Operating temperature: -40...85 °C Power supply: 5...30 V Series: LM397 Design: Single Package: SOT-23-5 Packaging: Tape Continuous output current: 13 mA Max. input offset voltage: 7 mV
Voltage Comparator IC; No. of Comparators:1; Comparator Type:General Purpose; Response Time:250ns; Package/Case:5-SOT-23; No. of Pins:5; Comparator Output:TTL/CMOS Compatible - Open Collector; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM397MF/NOPB .
  • LM397MF/NOPB.
  • LM397MF/NOPB..
  • LM397MFNOPB