Texas Instruments TL317CLPR

100-mA, 35-V, adjustable linear voltage regulator with low-IQ 3-TO-92 0 to 125
$ 1.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL317CLPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet22 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet18 pages15 years ago
Datasheet15 pages18 years ago
Datasheet63 pages19 years ago

Arrow Electronics

SHENGYU ELECTRONICS

HQonline

Verical

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TL317CLPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.454
$ 1.704
$ 1.704
Stock
526,828
52,493,123
52,493,123
Authorized Distributors
3
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
32 V
32 V
32 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
32 V
32 V
32 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
2.5 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
5 V
5 V
5 V
Max Input Voltage
38 V
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsTL317CLPE3
100-mA, 35-V, adjustable linear voltage regulator with low-IQ 3-TO-92 0 to 125
Texas InstrumentsLM317LCLPR
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsLM317LCLP
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 3-Pin TO-92R
LDO Regulator Pos 5V 0.1A 3-Pin TO-92R Ammo
3-Terminal 0.1A Positive Voltage Regulator | IC REG LINEAR 5V 100MA TO92-3

Descriptions

Descriptions of Texas Instruments TL317CLPR provided by its distributors.

100-mA, 35-V, adjustable linear voltage regulator with low-IQ 3-TO-92 0 to 125
IC REG LDO ADJ 0.1A TO92-3 / Standard Regulator Pos 1.2V to 32V 0.1A 3-Pin TO-92 T/R
65dB(120Hz) 50μA positive electrode Adjustable 100mA 1 1.2V 5V 32V 38V 0.5%(Typ) 0.02%V TO-92-3 Through hole mounting,glue mount 4.83mm*3.43mm*3.68mm
Voltage Regulator; Output Voltage Adjustable Range:1.2V to 32V; Dropout Voltage, Vdo:2.5V; Output Current:100mA; No. of Outputs:1; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Input Voltage Primary Max:35V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL317CLPR.