Texas Instruments TL3116IPW

Ultra-fast Low-power Precision Comparators | IC Prec Comp Ultra-fast 8-TSSOP
$ 2.498
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3116IPW.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet63 pages19 years ago

Mouser

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL3116IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.498
$ 2.205
$ 2.205
Stock
392,474
288,079
288,079
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
100 dB
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL3116CPWR
High speed differential comparator 8-TSSOP 0 to 70
Texas InstrumentsTL3116CPW
ULTRA-FAST LOW-POWER PRECISION COMPARATORS | IC PREC COMP ULTRA-FAST 8-TSSOP
Texas InstrumentsTL3016IPW
High speed, precision comparator with differential output 8-TSSOP -40 to 85
Analog DevicesAD8561ARUZ
Comparator Single ±5V/10V 8-Pin TSSOP Tube / IC COMP 7NS ULTRA FAST 8-TSSOP
Analog DevicesAD8561ARUZ-REEL
Comparator Single ±5V/10V 8-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TL3116IPW provided by its distributors.

ULTRA-FAST LOW-POWER PRECISION COMPARATORS | IC PREC COMP ULTRA-FAST 8-TSSOP
ROHS3Compliant GULL WING BIPOLAR Lead Free comparator circuit -40C~85C 525mW 100dB 3mV
High speed differential comparator 8-TSSOP -40 to 85
Comparator Single ±5V/10V 8-Pin TSSOP Tube
14.7mA 9.9ns Complementary,Push-Pull,TTL 1 5V 10V 3mV@ ±5V 1.1μA@ ±5V precision TSSOP-8 SMD mount 3mm*4.4mm*1mm
ULTRA FAST LOW POWER PRECISION COMPARATOR Comparator, 1 Func, 3000uV Offset-Max, 9.9ns Response Time, BIPolar, PDSO8
IC COMPARATOR 1 GEN PUR 8TSSOP
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:5V; Supply Voltage Max:10V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; No. of Channels:1; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.