Texas Instruments TL3116CPWR

High speed differential comparator 8-TSSOP 0 to 70
$ 1.047
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3116CPWR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago
Datasheet63 pages19 years ago

Arrow Electronics

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
-1.77%

CAD Models

Download Texas Instruments TL3116CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.047
$ 2.498
$ 2.498
Stock
215,014
385,879
385,879
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL3116IPW
ULTRA-FAST LOW-POWER PRECISION COMPARATORS | IC PREC COMP ULTRA-FAST 8-TSSOP
Texas InstrumentsTL3116IPWR
ULTRA-FAST LOW-POWER PRECISION COMPARATORS | IC PREC COMP ULTRA-FAST 8-TSSOP
Texas InstrumentsTL3016IPWR
High speed, precision comparator with differential output 8-TSSOP -40 to 85
Analog DevicesAD8561ARUZ-REEL
Comparator Single ±5V/10V 8-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TL3116CPWR provided by its distributors.

High speed differential comparator 8-TSSOP 0 to 70
12.7mA 9.9ns Complementary Push-Pull TTL 1 5V 10V 3mV@±5V 1.1μA@±5V Precision TSSOP-8 SMD, Adhesive Mount 3mm × 4.4mm × 1mm
Tape & Reel (TR) TL3116 Complementary Push-Pull TTL Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 1.1muA 9.9ns 3mm 3mV
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:5V; Supply Voltage Max:10V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; No. of Channels:1; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.