Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL3116IDR

IC COMPARATOR 1 GEN PUR 8SOIC "Comparator General Purpose Complementary, Push-Pull, TTL 8-SOIC"
$ 2.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3116IDR.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Mouser

Augswan

HQonline

iiiC

Inventory History

3 month trend:
+134%

CAD Models

Download Texas Instruments TL3116IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.241
$ 1.9
Stock
195,846
188,642
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
100 dB
80 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL3116CDR
IC COMPARATOR 1 GEN PUR 8SOIC "Comparator General Purpose Complementary, Push-Pull, TTL 8-SOIC"
Texas InstrumentsTL3116CD
IC COMPARATOR 1 GEN PUR 8SOIC "Comparator General Purpose Complementary, Push-Pull, TTL 8-SOIC"
Texas InstrumentsTL3116ID
In a Tube of 75, TL3116ID Texas Instruments, Comparator, Complementary O/P, 5 V 8-Pin SOIC
Analog DevicesMAX9012ESA+
5ns, Low-Power, Single-Supply, Precision TTL Comparators in SC70 and SOT23 Packages
Analog DevicesMAX9013ESA+
Comparator Single 5.5V 8-Pin SOIC N Tube / IC COMP LOW PWR SNGL TTL 8SOIC

Descriptions

Descriptions of Texas Instruments TL3116IDR provided by its distributors.

IC COMPARATOR 1 GEN PUR 8SOIC "Comparator General Purpose Complementary, Push-Pull, TTL 8-SOIC"
12.7mA 9.9ns Complementary,Push-Pull,TTL 1 5V 10V 3mV@ ±5V 1.1μA@ ±5V precision SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:5V; Supply Voltage Max:10V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Channels:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.