Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL3016IDG4

Ultra-Fast Low-Power Precision Comparator 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3016IDG4.

Arrow Electronics

Datasheet17 pages15 years ago

Texas Instruments

Mouser

iiiC

CAD Models

Download Texas Instruments TL3016IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.8
$ 3.8
Stock
156,741
267,022,925
267,022,925
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
97 dB
72 dB
72 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
10 V
14 V
14 V
Operating Supply Current
-
-
-

Related Parts

Texas InstrumentsTL3016IDR
High speed, precision comparator with differential output 8-SOIC -40 to 85
Texas InstrumentsTL3016ID
High speed, precision comparator with differential output 8-SOIC -40 to 85
Texas InstrumentsTL3016CDR
High speed, precision comparator with differential output 8-SOIC 0 to 70
Analog DevicesMAX9012ESA+
5ns, Low-Power, Single-Supply, Precision TTL Comparators in SC70 and SOT23 Packages
Analog DevicesMAX9013ESA+
Comparator Single 5.5V 8-Pin SOIC N Tube / IC COMP LOW PWR SNGL TTL 8SOIC

Descriptions

Descriptions of Texas Instruments TL3016IDG4 provided by its distributors.

Ultra-Fast Low-Power Precision Comparator 8-SOIC -40 to 85
Comparator Single 8-Pin SOIC Tube
IC PREC COMP ULTRA-FAST 8-SOIC
HIGH SPEED COMPARATOR, -40C TO 85C<AZ
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:5V; Supply Voltage Max:10V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Channels:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.