Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL2844DR-8

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2844DR-8.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Arrow Electronics

LCSC

iiiC

Newark

Inventory History

3 month trend:
+452%

CAD Models

Download Texas Instruments TL2844DR-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.304
$ 0.304
Stock
1,099,957
821,837
821,837
Authorized Distributors
3
2
2
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
30 V
30 V
30 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL2844DR-8.

Related Parts

Texas InstrumentsTL3843D-8
TEXAS INSTRUMENTS TL3843D-8 PWM Controller, 25V-12V supply, 500 kHz, 30V/200mA out, SOIC-8
Texas InstrumentsTL3845DR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsTL2843DR-8
Boost/Flyback/Forward Driver, Up to 500kHz, 1Ch, 30V, 0V, SOIC-8, SMD, 1.75mm H

Descriptions

Descriptions of Texas Instruments TL2844DR-8 provided by its distributors.

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
CURRENT-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 50ns -40C~85C TA Up to 500kHz 30V
Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, -40-85C 8-SOIC -40 to 85
Boost/Flyback/Forward Driver Up to 500kHz Transistor Driver 1 30V 0V 30V 10V SOIC-8 SMD, Adhesive Mount
500kHz 10V~30V SOP-8 AC-DC Controllers & Regulators ROHS
IC REG CTRLR BST FLYBK PWM 8SOIC
AC-DC Controller And Voltage Regulator
Ic, Current Mode Pwm Ctrl, 25V, 8-Soic
TL2844 CURRENT-MODE PWM CONTROLL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2844DR8