Texas Instruments TL3843D-8

TEXAS INSTRUMENTS TL3843D-8 PWM Controller, 25V-12V supply, 500 kHz, 30V/200mA out, SOIC-8
$ 0.673
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3843D-8.

Newark

Datasheet28 pages11 years ago
Datasheet23 pages12 years ago

Texas Instruments

Farnell

Mouser

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL3843D-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.673
$ 0.352
$ 0.352
Stock
722,534
1,160,879
1,160,879
Authorized Distributors
2
3
3
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
30 V
30 V
30 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL3845DR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsTL2843DR-8
Boost/Flyback/Forward Driver, Up to 500kHz, 1Ch, 30V, 0V, SOIC-8, SMD, 1.75mm H
Texas InstrumentsTL3842DR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL3843D-8 provided by its distributors.

TEXAS INSTRUMENTS TL3843D-8 PWM Controller, 25V-12V supply, 500 kHz, 30V/200mA out, SOIC-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC Tube
Boost, Flyback, Forward Up~500kHz Transistor Driver 1 30V 0V SOIC-8 SMD 1.75mm H
IC, PWM CONTROLLER CURR-MODE, SOIC8; Tension, entrée: 5.5V; Tension, sortie: 30V; Courant, sortie: 200mA; Tension, alimentation min.: 12V; Tension, alimentation max..: 25V; Type de boîtier de contrôleur: SOIC; Nombre de broche
IC, PWM CONTROLLER CURR-MODE, SOIC8; Input Voltage:5.5V; Output Voltage:30V; Output Current:200mA; Supply Voltage Min:12V; Supply Voltage Max:25V; Controller IC Case Style:SOIC; No. of Pins:8Pins; Frequency:500kHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:3843; Controller Type:PWM; IC Temperature Range:Commercial; Operating Temperature Range:0°C to +70°C; Output Energy per Cycle:5µJ; Output Type:Totem Pole; Supply Voltage Range:12V to 25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3843D-8 .
  • TL3843D8