Texas Instruments TL2843DR-8

Boost/Flyback/Forward Driver, Up to 500kHz, 1Ch, 30V, 0V, SOIC-8, SMD, 1.75mm H
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2843DR-8.

Newark

Datasheet28 pages11 years ago
Datasheet23 pages15 years ago
Datasheet23 pages12 years ago
Datasheet23 pages15 years ago
Datasheet23 pages15 years ago
Datasheet23 pages15 years ago
Datasheet21 pages17 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.42%

CAD Models

Download Texas Instruments TL2843DR-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.352
$ 0.352
Stock
1,116,394
1,138,375
1,138,375
Authorized Distributors
2
2
2
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
30 V
30 V
30 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL3845DR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsTL3842DR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsTL3844D-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TL2843DR-8 provided by its distributors.

Boost/Flyback/Forward Driver, Up to 500kHz, 1Ch, 30V, 0V, SOIC-8, SMD, 1.75mm H
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, -40-85C 8-SOIC -40 to 85
IC, CURRENT MODE PWM CTRL, 25V, 8-SOIC
IC REG CTRLR MULT TOPOLOGY 8SOIC
AC-DC Controller And Voltage Regulator
CURRENT MODE PWM CONTROLLER <AZ
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Output Voltage Max:30V; Output Current Max:200mA; Output Type:Totem-Pole; Output Energy Per Cycle:5µJ; Frequency:500kHz; Supply Voltage Min:12V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2843DR8