Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL3843BDR-8

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R

$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3843BDR-8.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

Augswan

Newark

Inventory History

3 month trend:
-1.71%

CAD Models

Download Texas Instruments TL3843BDR-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.352
$ 0.352
Stock
8,152,695
1,221,162
1,221,162
Authorized Distributors
5
2
2
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
30 V
30 V
30 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL3845DR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsUC2844AD8TR
Power Management ICs (PMICs); UC2844AD8TR; TEXAS INSTRUMENTS; 8; 1.75 mm; 4.9 mm; SOIC
Texas InstrumentsUC3843D8TR
IC REG CTRLR MULT TOPOLOGY 8SOIC Power Supply Controller PWM Controller 8-SOIC

Descriptions

Descriptions of Texas Instruments TL3843BDR-8 provided by its distributors.

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
30V, 0.2A high Performance 500KHz current mode PWM with 8.4V/7.6V UVLO, 100% duty cycle, 0C to 70C 8-SOIC 0 to 70
TVS Diodes / ESD Suppressors 36V 600W UNI-DIR TPSMB AEC-Q101
Boost,Flyback,Forward No Up~500KHz Transistor Driver 1 30V 0V 30V 7.6V SOIC-8 SMD mount,glue mount 1.75mm(height)
PWM Power Supply Controllers Current Mode PWM Controller
TL3843 Boost Flyback Forward Tape & Reel (TR) e4 DC to DC switching controller 50ns 200mA 72.603129mg 30V
IC, CURRENT MODE PWM CTRL, 25V, 8-SOIC
IC REG CTRLR MULT TOPOLOGY 8SOIC
AC-DC Controller And Voltage Regulator
IC REG CTRLR MULT TOPOLOGY 8SOIC "Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC"
TL3843B HIGH-PERFORMANCE CURRENT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3843BDR8