Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C752BPT

TEXAS INSTRUMENTS TL16C752BPT UART Interface, 2 Channel, 3 Mbps, 2.7 V, 3.6 V, LQFP, 48 Pins

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C752BPT.

Newark

Datasheet40 pages14 years ago
Datasheet36 pages26 years ago
Datasheet38 pages17 years ago

Texas Instruments

Farnell

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL16C752BPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.586
$ 5.586
Stock
173,179
186,006
186,006
Authorized Distributors
0
6
6
Case/Package
LQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Number of Channels
2
2
2
Data Rate
3 Mbps
625 kbps
625 kbps
Memory Size
64 B
-
-
Min Supply Voltage
2.7 V
2.97 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Related Parts

Texas InstrumentsV62/03626-01XE
Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -40 to 110
Texas InstrumentsV62/03626-02XE
Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -55 to 110
NXP SemiconductorsSC16C752BIB48,157
UART 2-Channel 64Byte FIFO 2.5 Volt olt /3.3 Volt olt /5 Volt olt 48-Pin l QFP Tray
NXP SemiconductorsSC16C2550BIB48,151
5 V, 3.3 V And 2.5 V Dual Uart, 5 Mbit/s (Max.), With 16-Byte Fifos Rohs Compliant: Yes
NXP SemiconductorsSC16C752BIB48,151
SC16C752B Series 5 V 4.5 mA 5 Mbit/s Surface Mount Two Channel UART - LQFP-48

Descriptions

Descriptions of Texas Instruments TL16C752BPT provided by its distributors.

TEXAS INSTRUMENTS TL16C752BPT UART Interface, 2 Channel, 3 Mbps, 2.7 V, 3.6 V, LQFP, 48 Pins
3Mbps yes yes yes 20mA ASYNC,BIT 2 2 2,DUART 2.7V 3.6V 64B LQFP-48 SMD mount 1.6mm(height)
Uart Interface, 2, 3 Mbps, 2.7 V, 3.6 V, Lqfp, 48 Rohs Compliant: Yes
UART 2 Channel 64 BYTE Fifo 3.3 Volt 48-Pin LQFP Tray
Tray EAR99 0.375MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 20mA -40C 7mm 64B
Interface IC Operating temperature: -40...+85 °C No. of drivers: 2 No. of receivers: 2 Power supply: 3.3 V Series: TL16C752 Interfaces: 2x UART Package: LQFP-48 Transfer rate: 3 Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL16C752BPT .