Texas Instruments TL16C550CIPT

IC, SINGLE UART, FIFO, 1MBPS 3.6V LQFP48; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C550CIPT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages16 years ago
Technical Drawing2 pages27 years ago

element14 APAC

Mouser

Newark

Farnell

CAD Models

Download Texas Instruments TL16C550CIPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.611
$ 3.611
Stock
260,109
371,286
371,286
Authorized Distributors
0
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Channels
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
16 B
16 B
16 B
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTL16C550DIPT
1Mbps yes yes yes 10mA 1,UART 2.25V 5.5V 16B QFP SMD mount 7mm*7mm*1.4mm
Texas InstrumentsTL16C550DPT
Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70
Texas InstrumentsTL16C550DPTG4
Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70
NXP SemiconductorsSC16C550BIB48,151
IC UART SINGLE W/FIFO 48-LQFP / UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)
NXP SemiconductorsSC16C550BIB48,128
SC16C550B Series 5 V 48 MHz 3 Mbit/s Surface Mount UART W/16-byte FIFO - LQFP-48
NXP SemiconductorsSC16C550BIB48,157
IC UART SINGLE W/FIFO 48-LQFP / UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)

Descriptions

Descriptions of Texas Instruments TL16C550CIPT provided by its distributors.

IC, SINGLE UART, FIFO, 1MBPS 3.6V LQFP48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
Single UA T with 16-Byte FIFOs and Auto Flow Control 48-LQFP -40 to 85
Interface IC Operating temperature: -40...+85 °C No. of drivers: 1 No. of receivers: 1 Power supply: 3.3/5 V Series: TL16C550 Interfaces: UART Package: LQFP-44 Transfer rate: 1 Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.