Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C554AIPNRG4

IC Async Comm Element 80-LQFP "uart IC 4, Quart Channel 16 Byte 80-LQFP (12X12)"

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C554AIPNRG4.

Texas Instruments

Datasheet44 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages16 years ago
Technical Drawing2 pages27 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments TL16C554AIPNRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.74
$ 23.74
Stock
194,603
456,068
456,068
Authorized Distributors
0
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Number of Channels
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTL16CP554AIPM
IC UART FIFO 16BIT QUAD 64LQFP "UART IC 4, QUART Channel 16 Byte 64-LQFP (10x10)"
Texas InstrumentsTL16CP554APM
IC UART FIFO 16BIT QUAD 64LQFP "UART IC 4, QUART Channel 16 Byte 64-LQFP (10x10)"
Texas InstrumentsTL16C554PNR
IC ASYNC COMM ELEMENT 80-LQFP "UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12)"

Descriptions

Descriptions of Texas Instruments TL16C554AIPNRG4 provided by its distributors.

IC ASYNC COMM ELEMENT 80-LQFP "UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12)"
Quad UART with 16-Byte FIFOs 80-LQFP -40 to 85
UART IC; Package/Case:80-LQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; No. of Channels:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.