Texas Instruments TL16C554PNR

Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70
$ 24.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C554PNR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

HQonline

Mouser

Sierra IC

Inventory History

3 month trend:
-26.48%

CAD Models

Download Texas Instruments TL16C554PNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.334
$ 27.3
$ 27.3
Stock
120,028
205,541
205,541
Authorized Distributors
2
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Number of Channels
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
-
16 B
16 B
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL16C554AIPN
1Mbps yes yes yes 50mA 4 4 4,QUART 3V 5.25V 16B LQFP-80 SMD mount 1.6mm(height)
Texas InstrumentsTL16C554APNR
UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP T/R / IC ASYNC COMM ELEMENT 80-LQFP
Texas InstrumentsTL16C554IPN
Quad UART with 16-Byte FIFOs 80-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TL16C554PNR provided by its distributors.

Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70
UART 4-CH 16Byte FIFO 5V 80-Pin LQFP T/R
1Mbps yes yes 4,QUART 4.75V 5.25V 16B QFP SMD mount,glue mount
16Byte 4 LQFP-80(12x12) UART ROHS
UART IC; No. of Channels:4; Data Rate:1Mbps; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:LQFP; No. of Pins:80; Leaded Process Compatible:Yes; Package/Case:80-LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.