Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C552AMHV

Dual Asynchronous Communications "uart IC 2, Duart Channel 16 Byte 68-CQFP (12.7X12.7)"
$ 415.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C552AMHV.

Texas Instruments

Datasheet38 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages21 years ago

Alternate Parts

Price @ 1000
$ 415.34
$ 458.705
Stock
36,208
54,449
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
68
68
Number of Channels
2
2
Data Rate
-
-
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL16C552FNR
IC ASYNC COMM ELEMENT DUAL68PLCC "UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23)"
Texas InstrumentsTL16C452FN
IC ASYNC COMM ELEMENT DUAL68PLCC "UART IC 2, DUART Channel 68-PLCC (24.23x24.23)"
Texas InstrumentsTL16C452FNR
IC ASYNC COMM ELEMENT 68-PLCC "UART IC 2, DUART Channel 68-PLCC (24.23x24.23)"

Descriptions

Descriptions of Texas Instruments TL16C552AMHV provided by its distributors.

DUAL ASYNCHRONOUS COMMUNICATIONS "UART IC 2, DUART Channel 16 Byte 68-CQFP (12.7x12.7)"
Dual Asynchronous Communications Element With FIFO 68-CFP -55 to 125
UART 2-CH 16Byte FIFO 5V 68-Pin CFPAK Tube
1MBd no no,yes ASYNC,BIT 4.75V 5.25V 16B FP,QFL-68,QFP Bracket mounting,SMD mount 12.51mm*12.51m*3.86mm
2 CHANNEL(S) 1M bps SERIAL COMM CONTROLLER CQFP68

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.