Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C550BPT

562Kbps, Printer, 1 UART, 3.3V/5V/5.25V, 16-Bit, LQFP-48, SMD, 7mm × 7mm × 1.4mm
$ 1.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C550BPT.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL16C550BPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.991
Stock
168,644
504,714
Authorized Distributors
1
2
Case/Package
LQFP
LQFP
Number of Pins
-
-
Number of Channels
1
-
Data Rate
562 kbps
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

NXP SemiconductorsSC16C550BIB48,128
SC16C550B Series 5 V 48 MHz 3 Mbit/s Surface Mount UART W/16-byte FIFO - LQFP-48
Texas InstrumentsTL16C550DPT
Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70
Texas InstrumentsTL16C550DPTR
MCU, QFP, 16-Bit, UART, 1Mbps, 10mA, 2.25V~5.5V, SMD/Adhesive Mount, 7mm × 7mm × 1.4mm
Texas InstrumentsTL16C550DIPTR
MCU, QFP, 16-Bit, UART, 1Mbps, 10mA, 2.25V~5.5V, SMD/Adhesive Mount, 7mm × 7mm × 1.4mm
NXP SemiconductorsSC16C550BIB48,157
IC UART SINGLE W/FIFO 48-LQFP / UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)

Descriptions

Descriptions of Texas Instruments TL16C550BPT provided by its distributors.

562Kbps, Printer, 1 UART, 3.3V/5V/5.25V, 16-Bit, LQFP-48, SMD, 7mm × 7mm × 1.4mm
Single UA T with 16-Byte FIFOs 48-LQFP 0 to 70
UART 1-CH 16Byte FIFO 5V 48-Pin LQFP
Contains Lead GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5V 562kbps 3.072MHz 7mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.